+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7132084

Cable; 500mm; Fakra female,both sides; straight


Manufacturer: MTA

Manufacturer part number:
7132084
TME Symbol:
7132084

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Connector variant
straight
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • both sides
  • Fakra female
Gross weight22.99 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7132084
5 in TME stock
Net price for quantities from 1 pcs - 11.36 EURGross price for quantities from 1 pcs - 13.64 EUR
Net price for quantities from 3 pcs - 10.22 EURGross price for quantities from 3 pcs - 12.27 EUR
Net price for quantities from 5 pcs - 9.09 EURGross price for quantities from 5 pcs - 10.91 EUR
Net price for quantities from 10 pcs - 7.96 EURGross price for quantities from 10 pcs - 9.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.