+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7132085

Cable; 500mm; DIN socket,Fakra female; straight


Manufacturer: MTA

Manufacturer part number:
7132085
TME Symbol:
7132085

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
0.5m
Connector variant
straight
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • DIN socket
  • Fakra female
Gross weight39.5 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7132085
10 in TME stock
Net price for quantities from 1 pcs - 10.38 EURGross price for quantities from 1 pcs - 12.46 EUR
Net price for quantities from 3 pcs - 9.34 EURGross price for quantities from 3 pcs - 11.21 EUR
Net price for quantities from 5 pcs - 8.31 EURGross price for quantities from 5 pcs - 9.97 EUR
Net price for quantities from 10 pcs - 7.27 EURGross price for quantities from 10 pcs - 8.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.