+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7138DG

Heatsink: extruded; U; TO220; L: 15.49mm; W: 25.53mm; H: 26.04mm

Manufacturer: BOYD CORP

Manufacturer part number:
7138DG
TME Symbol:
7138DG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Length
15.49mm
Width
25.53mm
Height
26.04mm
Material
copper
Material finishing
tin plated
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7138DG
0 in TME stock
Net price for quantities from 500 pcs - 6.83 EURGross price for quantities from 500 pcs - 8.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.