+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7140260

Lever with roller; 19mm; Colour: silver; DC

Manufacturer: ZF

Manufacturer part number:
7140260
TME Symbol:
7140260

Specification

Manufacturer
ZF
Type of switch accessories
lever with roller
Lever length
19mm
Body colour
silver
Application - series/manufacturer
DC
Gross weight0.369 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
*
7140260
688 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.12 USDGross price for quantities from 25 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 250 pcs - 1.00 USDGross price for quantities from 250 pcs - 1.20 USD
Net price for quantities from 1000 pcs - 0.96 USDGross price for quantities from 1000 pcs - 1.15 USD
Net price for quantities from 2000 pcs - 0.92 USDGross price for quantities from 2000 pcs - 1.10 USD
Net price for quantities from 5000 pcs - 0.87 USDGross price for quantities from 5000 pcs - 1.04 USD
Net price for quantities from 10000 pcs - 0.84 USDGross price for quantities from 10000 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)