+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7142DG

Heatsink: extruded; U; TO220; L: 13.08mm; W: 13.21mm; H: 19.81mm


Manufacturer: BOYD CORP

Manufacturer part number:
7142DG
TME Symbol:
7142DG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Length
13.08mm
Width
13.21mm
Height
19.81mm
Material
copper
Material finishing
tin plated
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7142DG
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 1.80 GBPGross price for quantities from 1000 pcs - 2.16 GBP