+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7148DG

Heatsink: extruded; U; Multiwatt,SIP; L: 9.65mm; W: 23.24mm; copper

Manufacturer: BOYD CORP

Manufacturer part number:
7148DG
TME Symbol:
7148DG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
U
Application
Multiwatt, SIP
Length
9.65mm
Width
23.24mm
Height
20.19mm
Material
copper
Material finishing
tin plated
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7148DG
0 in TME stock
Net price for quantities from 1000 pcs - 2.92 USDGross price for quantities from 1000 pcs - 3.50 USD
No. of pieces (Multiplicity: 1 000)