+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

716410

Circuit breaker; Uoper: 10÷32VDC; Usup: 24VDC; Inom: 10A; IP20; MCB


Manufacturer: LÜTZE

Manufacturer part number:
716410
TME Symbol:
716410

Specification

Manufacturer
LÜTZE
Type of protection
circuit breaker
Operating voltage
10...32V DC
Current rating
10A
Mounting
for DIN rail mounting
IP rating
IP20
Leads
spring clamps
Controlled parameter
minitor maximum current value
Range of detected current
1A...10A
Fuse characteristics
medium time-lag, quick blow, time-lag
Trade name
MCB
Operating temperature
-25...50°C
Supply voltage
  • 24V DC
Additional functions
  • current range adjustable via switch in 1A steps
  • LED status indicator
  • screwless terminals
Gross weight97.13 g
See other products in this category: Circuit Breakers LÜTZE,
*
716410
1 in TME stock
Net price for quantities from 1 pcs - 43.16 EURGross price for quantities from 1 pcs - 51.80 EUR
Net price for quantities from 5 pcs - 40.39 EURGross price for quantities from 5 pcs - 48.47 EUR
Net price for quantities from 10 pcs - 37.39 EURGross price for quantities from 10 pcs - 44.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.