+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7173DG

Heatsink: die-cut; U; TO220; L: 9.52mm; W: 19.05mm; H: 19.05mm; copper

Manufacturer: BOYD CORP

Manufacturer part number:
7173DG
TME Symbol:
7173DG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Length
9.52mm
Width
19.05mm
Height
19.05mm
Material
copper
Material finishing
tin plated
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7173DG
0 in TME stock
Net price for quantities from 1 pcs - 2.24 EURGross price for quantities from 1 pcs - 2.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.