+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

720600-1

Tool: for crimping; PLASTI-GRIP; 16AWG÷14AWG; manual; PLASTI-GRIP


Manufacturer: TE Connectivity

Manufacturer part number:
720600-1
TME Symbol:
720600-1

Specification

Manufacturer
TE Connectivity
Type of tool
for crimping
Manufacturer series
PLASTI-GRIP
Wire size
16AWG...14AWG
Version
manual
Application - series/manufacturer
PLASTI-GRIP
Gross weight500 g
See other products in this category: Dedicated Crimping Tools TE Connectivity,
See other products from this series.:
*
720600-1
0 in TME stock
Net price for quantities from 1 pcs - 3 149.66 USDGross price for quantities from 1 pcs - 3 779.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.