+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

72421

Mounting element for gas spring; plastic; 10mm; Thread: M6

Manufacturer: PNEUMAT

Manufacturer part number:
72421
TME Symbol:
72421

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
plastic
Hole diameter
10mm
Kind of fastening
ball joint socket
Fastening thread
M6
Dimensions
Gross weight5.565 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
72421
52 in TME stock
Net price for quantities from 1 pcs - 2.09 EURGross price for quantities from 1 pcs - 2.51 EUR
Net price for quantities from 4 pcs - 1.95 EURGross price for quantities from 4 pcs - 2.33 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 2.16 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 2 pcs