+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

732-0003

Counter: electromechanical; working time; mechanical indicator


Manufacturer: TRUMETER

Manufacturer part number:
732-0003
TME Symbol:
732-0003

Specification

Manufacturer
TRUMETER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
99999,9h
Body dimensions
Ø56.9x58.1mm
Operating temperature
-40...85°C
Display height 1
3.6mm
Mounting hole dimensions
24.1x36.8mm
Resetting method
none
Electrical connection
terminals 6,3mm
IP rating
IP67
Mounting
on panel
Supply voltage
  • 10...80V DC
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Hour Counters TRUMETER,
*
732-0003
0 in TME stock
Net price for quantities from 1 pcs - 36.08 USDGross price for quantities from 1 pcs - 43.29 USD
Net price for quantities from 10 pcs - 32.19 USDGross price for quantities from 10 pcs - 38.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.