+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

735398

Quick splice; ELECTRO-TAP; for cable; IDC; blue; 1÷2.5mm2; 4mm


Manufacturer: TE Connectivity

Manufacturer part number:
735398
TME Symbol:
735398

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Manufacturer series
ELECTRO-TAP
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
blue
Wire cross-section
1...2.5mm2
Splice terminal variant
splitter
Max. wire diameter
4mm
Trade name
quick splice
Gross weight1.883 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
See other products from this series.:
*
735398
6676 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 10 pcs - 1.58 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.44 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.51 USD
Net price for quantities from 200 pcs - 1.19 USDGross price for quantities from 200 pcs - 1.43 USD
Net price for quantities from 300 pcs - 1.16 USDGross price for quantities from 300 pcs - 1.39 USD
Net price for quantities from 500 pcs - 1.11 USDGross price for quantities from 500 pcs - 1.33 USD
Net price for quantities from 1000 pcs - 1.07 USDGross price for quantities from 1000 pcs - 1.28 USD
Packaging method by the manufacturer:Bag = 100 pcsCardboard = 2 000 pcs