+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

735410

Quick splice; ELECTRO-TAP; for cable; IDC; red; 0.5÷0.75mm2; 4mm


Manufacturer: TE Connectivity

Manufacturer part number:
735410
TME Symbol:
735410

Specification

Manufacturer
TE Connectivity
Type of splice terminal
quick splice
Manufacturer series
ELECTRO-TAP
Mechanical mounting
for cable
Electrical mounting
IDC
Colour
red
Wire cross-section
0.5...0.75mm2
Splice terminal variant
splitter
Max. wire diameter
4mm
Trade name
quick splice
Gross weight1.89 g
Certificates
See other products in this category: Quick Splice TE Connectivity,
See other products from this series.:
*
735410
2625 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 25 pcs - 0.69 EURGross price for quantities from 25 pcs - 0.83 EUR
Net price for quantities from 50 pcs - 0.64 EURGross price for quantities from 50 pcs - 0.77 EUR
Net price for quantities from 100 pcs - 0.60 EURGross price for quantities from 100 pcs - 0.72 EUR
Net price for quantities from 300 pcs - 0.54 EURGross price for quantities from 300 pcs - 0.65 EUR
Net price for quantities from 500 pcs - 0.52 EURGross price for quantities from 500 pcs - 0.62 EUR
Net price for quantities from 600 pcs - 0.51 EURGross price for quantities from 600 pcs - 0.62 EUR
Net price for quantities from 1000 pcs - 0.49 EURGross price for quantities from 1000 pcs - 0.59 EUR
Net price for quantities from 2500 pcs - 0.46 EURGross price for quantities from 2500 pcs - 0.55 EUR
Packaging method by the manufacturer:
Bag = 100 pcs