+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74002

Transformer: impulse; 85VAC,265VAC; 9÷18V; 500mA; PCB; 6W

Manufacturer: MYRRA

Manufacturer part number:
74002
TME Symbol:
74002

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
9...18V
Secondary winding current 1
0.5A
Mounting
PCB
Body dimensions
18x16x17.5mm
Maximum power
6W
Gross weight6.09 g
Certificates
See other products in this category: PCB transformers MYRRA
*
74002
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 90 pcs