+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74015

Transformer: impulse; 85VAC,265VAC; 5V; 15V; 1.5A; 600mA; PCB; 12W

Manufacturer: MYRRA

Manufacturer part number:
74015
TME Symbol:
74015

Specification

Manufacturer
MYRRA
Type of transformer
impulse
Primary voltage
85V AC/265V AC
Secondary voltage 1
5V
Secondary voltage 2
15V
Secondary winding current 1
1.5A
Secondary winding current 2
0.6A
Mounting
PCB
Body dimensions
18x16x17.5mm
Maximum power
12W
Secondary winding current 3
0.4A
Secondary voltage 3
24V
Gross weight6.84 g
Certificates
See other products in this category: PCB transformers MYRRA
*
74015
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTray = 90 pcs