+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74ACT11240DW

IC: digital; inverter; SMD; SOIC24; -40÷85°C; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
74ACT11240DW
TME Symbol:
74ACT11240DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
inverter
Mounting
SMD
Case
SOIC24
Operating temperature
-40...85°C
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
74ACT11240DW
0 in TME stock
Net price for quantities from 1 pcs - 2.94 EURGross price for quantities from 1 pcs - 3.52 EUR
Net price for quantities from 5 pcs - 2.37 EURGross price for quantities from 5 pcs - 2.84 EUR
Net price for quantities from 25 pcs - 2.17 EURGross price for quantities from 25 pcs - 2.61 EUR
Net price for quantities from 100 pcs - 1.92 EURGross price for quantities from 100 pcs - 2.30 EUR
Net price for quantities from 250 pcs - 1.80 EURGross price for quantities from 250 pcs - 2.15 EUR
Net price for quantities from 1000 pcs - 1.66 EURGross price for quantities from 1000 pcs - 2.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.