+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74ACT16543DLR

IC: digital; transceiver; Ch: 16; CMOS; SMD; SSOP56; -40÷85°C; ACT

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
74ACT16543DLR
TME Symbol:
74ACT16543DLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
16
Technology
CMOS
Mounting
SMD
Case
SSOP56
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
ACT
Delay time
11.6ns
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
74ACT16543DLR
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.57 USD
Net price for quantities from 5 pcs - 1.96 USDGross price for quantities from 5 pcs - 2.35 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.61 USDGross price for quantities from 100 pcs - 1.94 USD
Net price for quantities from 1000 pcs - 1.50 USDGross price for quantities from 1000 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)