+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74ACT16646DLR

IC: digital; transceiver; Ch: 16; CMOS; SMD; SSOP56; -40÷85°C; ACT


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
74ACT16646DLR
TME Symbol:
74ACT16646DLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
transceiver
Number of channels
16
Technology
CMOS
Mounting
SMD
Case
SSOP56
Operating temperature
-40...85°C
Kind of package
reel, tape
Kind of output
3-state
Family
ACT
Delay time
11.1ns
Supply voltage
  • 4.5...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
74ACT16646DLR
0 in TME stock
Net price for quantities from 1 pcs - 3.63 GBPGross price for quantities from 1 pcs - 4.36 GBP
Net price for quantities from 5 pcs - 3.34 GBPGross price for quantities from 5 pcs - 4.00 GBP
Net price for quantities from 25 pcs - 2.94 GBPGross price for quantities from 25 pcs - 3.53 GBP
Net price for quantities from 100 pcs - 2.75 GBPGross price for quantities from 100 pcs - 3.30 GBP
Net price for quantities from 1000 pcs - 2.55 GBPGross price for quantities from 1000 pcs - 3.06 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.