+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74AXP2T45DCH

IC: digital; 2bit,3-state,bidirectional,transceiver,translator


Manufacturer: NEXPERIA

Manufacturer part number:
74AXP2T45DCH
TME Symbol:
74AXP2T45DCH

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
2bit, 3-state, bidirectional, transceiver, translator
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
VSSOP8
Operating temperature
-40...125°C
Kind of package
reel, tape
Family
AXP
Supply voltage
  • 0.9...5.5V DC
Gross weight0.023 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
74AXP2T45DCH
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 3 000 pcs