+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74LVX4245MTCX

IC: digital; bidirectional,transceiver,translator; Ch: 8; SMD


Manufacturer: ONSEMI

Manufacturer part number:
74LVX4245MTCX
TME Symbol:
74LVX4245MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver, translator
Number of channels
8
Mounting
SMD
Case
TSSOP24
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer series
LVX
Kind of output
3-state
Supply voltage
  • 2.7...5.5V DC
Gross weight1 g
Certificates
See other products in this category: Level translators ONSEMI,
See other products from this series.:
*
74LVX4245MTCX
0 in TME stock
Net price for quantities from 2500 pcs - 0.37 EURGross price for quantities from 2500 pcs - 0.44 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.