+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VCX16374MTDX

IC: digital; D flip-flop; Ch: 16; CMOS; VCX; SMD; TSSOP48; 20uA


Manufacturer: ONSEMI

Manufacturer part number:
74VCX16374MTDX
TME Symbol:
74VCX16374MTDX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
16
Technology
CMOS
Manufacturer series
VCX
Mounting
SMD
Case
TSSOP48
Operating temperature
-40...85°C
Quiescent current
20µA
Kind of package
reel, tape
Trigger
positive-edge-triggered
Supply voltage
  • 1.2...3.6V DC
Gross weight0.2 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
74VCX16374MTDX
0 in TME stock
Net price for quantities from 1 pcs - 0.88 EURGross price for quantities from 1 pcs - 1.06 EUR
Net price for quantities from 5 pcs - 0.81 EURGross price for quantities from 5 pcs - 0.97 EUR
Net price for quantities from 25 pcs - 0.72 EURGross price for quantities from 25 pcs - 0.86 EUR
Net price for quantities from 100 pcs - 0.67 EURGross price for quantities from 100 pcs - 0.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.