+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC175MTC

IC: digital; D flip-flop; Ch: 4; CMOS; VHC; SMD; TSSOP16; tube

Manufacturer: ONSEMI

Manufacturer part number:
74VHC175MTC
TME Symbol:
74VHC175MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
4
Technology
CMOS
Manufacturer series
VHC
Mounting
SMD
Case
TSSOP16
Operating temperature
-40...85°C
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 2...5.5V DC
Gross weight0.04 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
74VHC175MTC
0 in TME stock
No. of pieces (Multiplicity: 2 350)
Minimum order quantity: 2 350.
Multiplicity: 2 350.
Product for special order