+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC175MX

IC: digital; D flip-flop; Ch: 4; CMOS; VHC; SMD; SOIC16; VHC


Manufacturer: ONSEMI

Manufacturer part number:
74VHC175MX
TME Symbol:
74VHC175MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
4
Technology
CMOS
Manufacturer series
VHC
Mounting
SMD
Case
SOIC16
Operating temperature
-40...85°C
Family
VHC
Kind of package
reel, tape
Supply voltage
  • 2...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
74VHC175MX
0 in TME stock
Net price for quantities from 2500 pcs - 0.66 EURGross price for quantities from 2500 pcs - 0.79 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.