+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC574MTC

IC: digital; D flip-flop; Ch: 8; CMOS; VHC; SMD; TSSOP20; OUT: 3-state

Manufacturer: ONSEMI

Manufacturer part number:
74VHC574MTC
TME Symbol:
74VHC574MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Technology
CMOS
Manufacturer series
VHC
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...85°C
Kind of output
3-state
Kind of package
tube
Trigger
positive-edge-triggered
Supply voltage
  • 2...5.5V DC
Gross weight0.15 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
74VHC574MTC
0 in TME stock
Net price for quantities from 1825 pcs - 0.26 USDGross price for quantities from 1825 pcs - 0.31 USD
No. of pieces (Multiplicity: 1 825)