+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

74VHC595MTCX

IC: digital; Ch: 8; SMD; TSSOP16; VHC; VHC; -40÷85°C; 2÷5.5VDC

Manufacturer: ONSEMI

Manufacturer part number:
74VHC595MTCX
TME Symbol:
74VHC595MTCX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
parallel out, serial input, serial output, shift register
Number of channels
8
Mounting
SMD
Case
TSSOP16
Manufacturer series
VHC
Family
VHC
Operating temperature
-40...85°C
Kind of output
latch
Supply voltage
  • 2...5.5V DC
Gross weight0.112 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
74VHC595MTCX
899 in TME stock
Net price for quantities from 1 pcs - 0.41 EURGross price for quantities from 1 pcs - 0.50 EUR
Net price for quantities from 5 pcs - 0.36 EURGross price for quantities from 5 pcs - 0.43 EUR
Net price for quantities from 10 pcs - 0.32 EURGross price for quantities from 10 pcs - 0.38 EUR
Net price for quantities from 25 pcs - 0.27 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 50 pcs - 0.26 EURGross price for quantities from 50 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs