+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75.05.06.25

Test acces: test needle; -55÷120°C; 2.5A,3.5A; Ø: 0.64mm; 2.5N

Manufacturer: FIXTEST

Manufacturer part number:
75.05.06.25
TME Symbol:
75.05.06.25

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
2.5A/3.5A
Maksimum spring compression
6.4mm
Tip diameter
0.64mm
Contact material
CuBe
Spring compression force
2.5N
Contact plating
gold-plated
Operational spring compression
4.2mm
Manufacturer series
series 75
Length
33.1mm
Max. contact resistance:
20mΩ
Related items
S18.00-L
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
75.05.06.25
0 in TME stock
Net price for quantities from 1 pcs - 1.63 EURGross price for quantities from 1 pcs - 1.95 EUR
Net price for quantities from 5 pcs - 1.44 EURGross price for quantities from 5 pcs - 1.73 EUR
Net price for quantities from 25 pcs - 1.36 EURGross price for quantities from 25 pcs - 1.63 EUR
No. of pieces (Multiplicity: 1)