+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-539

Automation module: digital input; IN: 4; IN 1: voltage; IP20; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-539
TME Symbol:
750-539

Specification

Manufacturer
WAGO
Type of automation module
digital input
Number of inputs
4
Kind of input 1
voltage
Body dimensions
24x100x67.8mm
Operating temperature
0...55°C
IP rating
IP20
Additional functions
LED status indicator
Mounting
for DIN rail mounting
Related items
750-625/000-001
Conform to the norm
ATEX Ex
Supply voltage
  • 24V DC
Gross weight110.8 g
Certificates
EAN code4055143514149
See other products in this category: PLC Drivers WAGO,
*
750-539
3 in TME stock
Net price for quantities from 1 pcs - 343.13 EURGross price for quantities from 1 pcs - 411.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.