+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

75009613

Connector: HDC; plug; male; EPIC KIT; PIN: 5; 23A; 400V; 4+PE; M20


Manufacturer: LAPP

Manufacturer part number:
75009613
TME Symbol:
75009613

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
plug
Kind of connector
male
Manufacturer series
EPIC KIT
Number of pins
5
Current rating
23A
Rated voltage
0.4kV
Connector pinout layout
4+PE
Case
size H-A 3
Electrical mounting
screw terminal
Mechanical mounting
for cable
Locking system
for latch
Spatial orientation
straight
Gland thread
M20
Wire cross-section
0.08...2.5mm2
Insert mounting
21x21mm
Enclosure material
plastic
Kit contents
complete set
Gross weight55.97 g
Certificates
EAN code4044774420394
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
75009613
3 in TME stock
Net price for quantities from 1 pcs - 13.49 USDGross price for quantities from 1 pcs - 16.19 USD
Net price for quantities from 5 pcs - 12.02 USDGross price for quantities from 5 pcs - 14.42 USD
Net price for quantities from 25 pcs - 10.54 USDGross price for quantities from 25 pcs - 12.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.