+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

753787-1

Tool: for removal; INTERLOCK; 22AWG÷14AWG

Manufacturer: TE Connectivity

Manufacturer part number:
753787-1
TME Symbol:
753787-1

Specification

Manufacturer
TE Connectivity
Type of tool
for removal
Manufacturer series
INTERLOCK
Wire size
22AWG...14AWG
Gross weight23 g
See other products in this category: Assembly/Disassembly Tools TE Connectivity,
See other products from this series.:
*
753787-1
0 in TME stock
Net price for quantities from 1 pcs - 106.42 EURGross price for quantities from 1 pcs - 127.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.