+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7561012

Cable; 5m; DIN plug,Fakra female; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7561012
TME Symbol:
7561012

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
5m
Application - car brand
universal
Connector colour
white
Cable/adapter structure
  • DIN plug
  • Fakra female
Gross weight236.6 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7561012
4 in TME stock
Net price for quantities from 1 pcs - 33.52 EURGross price for quantities from 1 pcs - 40.23 EUR
Net price for quantities from 3 pcs - 30.18 EURGross price for quantities from 3 pcs - 36.21 EUR
Net price for quantities from 5 pcs - 26.82 EURGross price for quantities from 5 pcs - 32.19 EUR
Net price for quantities from 10 pcs - 23.46 EURGross price for quantities from 10 pcs - 28.16 EUR
No. of pieces (Multiplicity: 1)