+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7561013

Cable; 7m; DIN plug,Fakra female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7561013
TME Symbol:
7561013

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
7m
Application - car brand
universal
Connector colour
white
Cable/adapter structure
  • DIN plug
  • Fakra female
Gross weight290 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7561013
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 40.14 USDGross price for quantities from 1 pcs - 48.17 USD
Net price for quantities from 3 pcs - 36.13 USDGross price for quantities from 3 pcs - 43.35 USD
Net price for quantities from 5 pcs - 32.12 USDGross price for quantities from 5 pcs - 38.54 USD
Net price for quantities from 10 pcs - 28.09 USDGross price for quantities from 10 pcs - 33.71 USD