+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7561014

Cable; 9m; DIN plug,Fakra female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7561014
TME Symbol:
7561014

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
9m
Application - car brand
universal
Connector colour
white
Cable/adapter structure
  • DIN plug
  • Fakra female
Gross weight374.6 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7561014
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.79 EURGross price for quantities from 1 pcs - 46.55 EUR
Net price for quantities from 3 pcs - 34.92 EURGross price for quantities from 3 pcs - 41.90 EUR
Net price for quantities from 5 pcs - 31.03 EURGross price for quantities from 5 pcs - 37.24 EUR
Net price for quantities from 10 pcs - 27.16 EURGross price for quantities from 10 pcs - 32.59 EUR