+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7561015

Cable; 12m; DIN plug,Fakra female; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7561015
TME Symbol:
7561015

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
12m
Application - car brand
universal
Connector colour
white
Cable/adapter structure
  • DIN plug
  • Fakra female
Gross weight493.3 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7561015
5 in TME stock
Net price for quantities from 1 pcs - 48.72 USDGross price for quantities from 1 pcs - 58.47 USD
Net price for quantities from 3 pcs - 43.86 USDGross price for quantities from 3 pcs - 52.63 USD
Net price for quantities from 5 pcs - 38.99 USDGross price for quantities from 5 pcs - 46.78 USD
Net price for quantities from 10 pcs - 34.10 USDGross price for quantities from 10 pcs - 40.92 USD
No. of pieces (Multiplicity: 1)