+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581013

Cable; 7m; Fakra female,SMB female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581013
TME Symbol:
7581013

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
7m
Application - car brand
universal
Connector colour
black, blue, water blue
Cable/adapter structure
  • Fakra female
  • SMB female
Gross weight110.1 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581013
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.13 EURGross price for quantities from 1 pcs - 22.95 EUR
Net price for quantities from 3 pcs - 17.22 EURGross price for quantities from 3 pcs - 20.66 EUR
Net price for quantities from 5 pcs - 15.30 EURGross price for quantities from 5 pcs - 18.36 EUR
Net price for quantities from 10 pcs - 13.39 EURGross price for quantities from 10 pcs - 16.07 EUR