+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581046

Cable; 1.5m; FME female,both sides; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581046
TME Symbol:
7581046

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
1.5m
Application - car brand
universal
Cable/adapter structure
  • both sides
  • FME female
Gross weight75.9 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581046
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 13.00 EURGross price for quantities from 1 pcs - 15.61 EUR
Net price for quantities from 3 pcs - 11.70 EURGross price for quantities from 3 pcs - 14.04 EUR
Net price for quantities from 5 pcs - 10.40 EURGross price for quantities from 5 pcs - 12.48 EUR
Net price for quantities from 10 pcs - 9.11 EURGross price for quantities from 10 pcs - 10.93 EUR