+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581071

Cable; 150mm; Fakra male,SMA male; straight; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581071
TME Symbol:
7581071

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.15m
Connector variant
straight
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra male
  • SMA male
Gross weight16.15 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581071
5 in TME stock
Net price for quantities from 1 pcs - 13.13 USDGross price for quantities from 1 pcs - 15.76 USD
Net price for quantities from 3 pcs - 11.81 USDGross price for quantities from 3 pcs - 14.18 USD
Net price for quantities from 5 pcs - 10.51 USDGross price for quantities from 5 pcs - 12.61 USD
Net price for quantities from 10 pcs - 9.19 USDGross price for quantities from 10 pcs - 11.03 USD
No. of pieces (Multiplicity: 1)