+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581072

Cable; 150mm; Fakra male,SMB female; angled,straight

Manufacturer: MTA

Manufacturer part number:
7581072
TME Symbol:
7581072

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.15m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra male
  • SMB female
Connector variant
  • angled
  • straight
Gross weight17.2 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581072
5 in TME stock
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 25.41 USD
Net price for quantities from 3 pcs - 19.05 USDGross price for quantities from 3 pcs - 22.87 USD
Net price for quantities from 5 pcs - 16.94 USDGross price for quantities from 5 pcs - 20.33 USD
Net price for quantities from 10 pcs - 14.82 USDGross price for quantities from 10 pcs - 17.78 USD
No. of pieces (Multiplicity: 1)