+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581116

Cable; 5m; Fakra female,FME female; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581116
TME Symbol:
7581116

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
5m
Application - car brand
universal
Connector colour
black, purple, white
Cable/adapter structure
  • Fakra female
  • FME female
Gross weight208.7 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581116
5 in TME stock
Net price for quantities from 1 pcs - 17.69 EURGross price for quantities from 1 pcs - 21.22 EUR
Net price for quantities from 3 pcs - 15.92 EURGross price for quantities from 3 pcs - 19.09 EUR
Net price for quantities from 5 pcs - 14.14 EURGross price for quantities from 5 pcs - 16.97 EUR
Net price for quantities from 10 pcs - 12.39 EURGross price for quantities from 10 pcs - 14.86 EUR
No. of pieces (Multiplicity: 1)