+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581123

Cable; 200mm; Fakra female,SMB male; straight

Manufacturer: MTA

Manufacturer part number:
7581123
TME Symbol:
7581123

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.2m
Connector variant
straight
Application - car brand
universal
Connector colour
black, blue, water blue
Cable/adapter structure
  • Fakra female
  • SMB male
Gross weight18.57 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581123
5 in TME stock
Net price for quantities from 1 pcs - 14.76 USDGross price for quantities from 1 pcs - 17.71 USD
Net price for quantities from 3 pcs - 13.29 USDGross price for quantities from 3 pcs - 15.94 USD
Net price for quantities from 5 pcs - 11.81 USDGross price for quantities from 5 pcs - 14.17 USD
Net price for quantities from 10 pcs - 10.34 USDGross price for quantities from 10 pcs - 12.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.