+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581134

Cable; 250mm; SMB male,SMB female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581134
TME Symbol:
7581134

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Cable length
0.25m
Application - car brand
universal
Cable/adapter structure
  • SMB female
  • SMB male
Gross weight26.9 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581134
5 in TME stock
Net price for quantities from 1 pcs - 24.70 USDGross price for quantities from 1 pcs - 29.64 USD
Net price for quantities from 3 pcs - 22.23 USDGross price for quantities from 3 pcs - 26.68 USD
Net price for quantities from 5 pcs - 19.76 USDGross price for quantities from 5 pcs - 23.71 USD
Net price for quantities from 10 pcs - 17.29 USDGross price for quantities from 10 pcs - 20.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.