+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581147

Cable; 3.5m; Fakra female,SMB female; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581147
TME Symbol:
7581147

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
3.5m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • SMB female
Gross weight63.86 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581147
5 in TME stock
Net price for quantities from 1 pcs - 26.36 EURGross price for quantities from 1 pcs - 31.64 EUR
Net price for quantities from 3 pcs - 23.73 EURGross price for quantities from 3 pcs - 28.47 EUR
Net price for quantities from 5 pcs - 21.09 EURGross price for quantities from 5 pcs - 25.31 EUR
Net price for quantities from 10 pcs - 18.46 EURGross price for quantities from 10 pcs - 22.15 EUR
No. of pieces (Multiplicity: 1)