+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581162

Cable; 1200mm; Fakra female,both sides; straight

Manufacturer: MTA

Manufacturer part number:
7581162
TME Symbol:
7581162

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1.2m
Connector variant
straight
Application - car brand
Alfa Romeo, Chrysler, Citroën, Dodge, Fiat, Ford, Jeep, Lancia, Peugeot
Connector colour
water blue, white
Cable/adapter structure
  • both sides
  • Fakra female
Gross weight30.5 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581162
10 in TME stock
Net price for quantities from 1 pcs - 9.52 EURGross price for quantities from 1 pcs - 11.43 EUR
Net price for quantities from 3 pcs - 8.58 EURGross price for quantities from 3 pcs - 10.29 EUR
Net price for quantities from 5 pcs - 7.63 EURGross price for quantities from 5 pcs - 9.15 EUR
Net price for quantities from 10 pcs - 6.67 EURGross price for quantities from 10 pcs - 8.00 EUR
No. of pieces (Multiplicity: 1)