+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581171

Cable; 5m; Fakra female,SMA male; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581171
TME Symbol:
7581171

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58 Low Loss
Cable length
5m
Application - car brand
universal
Connector colour
purple, violet, water blue
Cable/adapter structure
  • Fakra female
  • SMA male
Gross weight176.6 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581171
5 in TME stock
Net price for quantities from 1 pcs - 42.40 USDGross price for quantities from 1 pcs - 50.88 USD
Net price for quantities from 3 pcs - 38.17 USDGross price for quantities from 3 pcs - 45.80 USD
Net price for quantities from 5 pcs - 33.93 USDGross price for quantities from 5 pcs - 40.71 USD
Net price for quantities from 10 pcs - 29.68 USDGross price for quantities from 10 pcs - 35.61 USD
No. of pieces (Multiplicity: 1)