+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581172

Cable; 7m; Fakra female,SMA male; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581172
TME Symbol:
7581172

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58 Low Loss
Cable length
7m
Application - car brand
universal
Connector colour
purple, violet, water blue
Cable/adapter structure
  • Fakra female
  • SMA male
Gross weight239 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581172
5 in TME stock
Net price for quantities from 1 pcs - 39.06 EURGross price for quantities from 1 pcs - 46.88 EUR
Net price for quantities from 3 pcs - 35.15 EURGross price for quantities from 3 pcs - 42.18 EUR
Net price for quantities from 5 pcs - 31.26 EURGross price for quantities from 5 pcs - 37.51 EUR
Net price for quantities from 10 pcs - 27.35 EURGross price for quantities from 10 pcs - 32.81 EUR
No. of pieces (Multiplicity: 1)