+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581179

Cable; 7m; Fakra female,FME female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581179
TME Symbol:
7581179

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
7m
Application - car brand
universal
Connector colour
black, purple, white
Cable/adapter structure
  • Fakra female
  • FME female
Gross weight276.9 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581179
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.31 EURGross price for quantities from 1 pcs - 27.97 EUR
Net price for quantities from 3 pcs - 20.97 EURGross price for quantities from 3 pcs - 25.17 EUR
Net price for quantities from 5 pcs - 18.64 EURGross price for quantities from 5 pcs - 22.37 EUR
Net price for quantities from 10 pcs - 16.32 EURGross price for quantities from 10 pcs - 19.58 EUR