+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581185

Cable; 5m; DIN plug,Fakra female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7581185
TME Symbol:
7581185

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Cable length
5m
Application - car brand
universal
Connector colour
white
Cable/adapter structure
  • DIN plug
  • Fakra female
Gross weight235.4 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581185
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.26 GBPGross price for quantities from 1 pcs - 17.11 GBP
Net price for quantities from 3 pcs - 12.84 GBPGross price for quantities from 3 pcs - 15.40 GBP
Net price for quantities from 5 pcs - 11.41 GBPGross price for quantities from 5 pcs - 13.70 GBP
Net price for quantities from 10 pcs - 9.98 GBPGross price for quantities from 10 pcs - 11.98 GBP