+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7581195

Cable; 5m; Fakra female,both sides; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7581195
TME Symbol:
7581195

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Cable length
5m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • both sides
  • Fakra female
Gross weight231.2 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7581195
4 in TME stock
Net price for quantities from 1 pcs - 14.35 EURGross price for quantities from 1 pcs - 17.21 EUR
Net price for quantities from 3 pcs - 12.91 EURGross price for quantities from 3 pcs - 15.50 EUR
Net price for quantities from 5 pcs - 11.47 EURGross price for quantities from 5 pcs - 13.77 EUR
Net price for quantities from 10 pcs - 10.04 EURGross price for quantities from 10 pcs - 12.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.