+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7582282

Cable; 5m; Fakra female,both sides; Car brand: universal

Manufacturer: MTA

Manufacturer part number:
7582282
TME Symbol:
7582282

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
5m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • both sides
  • Fakra female
Gross weight200.5 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7582282
5 in TME stock
Net price for quantities from 1 pcs - 20.43 USDGross price for quantities from 1 pcs - 24.52 USD
Net price for quantities from 3 pcs - 18.39 USDGross price for quantities from 3 pcs - 22.06 USD
Net price for quantities from 5 pcs - 16.34 USDGross price for quantities from 5 pcs - 19.61 USD
Net price for quantities from 10 pcs - 14.31 USDGross price for quantities from 10 pcs - 17.17 USD
No. of pieces (Multiplicity: 1)