+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7582290

Cable; 1m; Fakra male,Fakra female; Car brand: universal


Manufacturer: MTA

Manufacturer part number:
7582290
TME Symbol:
7582290

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
1m
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • Fakra male
Gross weight160 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7582290
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 14.55 USDGross price for quantities from 1 pcs - 17.46 USD
Net price for quantities from 3 pcs - 13.09 USDGross price for quantities from 3 pcs - 15.71 USD
Net price for quantities from 5 pcs - 11.64 USDGross price for quantities from 5 pcs - 13.97 USD
Net price for quantities from 10 pcs - 10.19 USDGross price for quantities from 10 pcs - 12.23 USD