+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

760.5

Enclosure: multipurpose; X: 85mm; Y: 145mm; Z: 55mm; with panel; ABS


Manufacturer: TEKO

Manufacturer part number:
760.5
TME Symbol:
760.5

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Dimension X
85mm
Dimension Y
145mm
Dimension Z
55mm
Version
with panel
Manufacturer series
TENCLOS
Enclosure material
ABS
Body colour
grey
Panel material
aluminium
Panel colour
natural
Gross weight150.5 g
Certificates
See other products in this category: Multipurpose Enclosures TEKO,
See other products from this series.:
*
760.5
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.72 EURGross price for quantities from 1 pcs - 15.26 EUR
Net price for quantities from 10 pcs - 11.72 EURGross price for quantities from 10 pcs - 14.06 EUR
Net price for quantities from 50 pcs - 10.30 EURGross price for quantities from 50 pcs - 12.36 EUR